Reference Only
SF8015-6002
RF Terminators 2.92mm M Termination DC-40GHZ
Datasheet
SF8015-6002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | 2.92 mm | |
| Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Material | Stainless Steel | |
| Body Finish | Passivated | |
| Packaging | Tray | |
| Product Type | RF Terminators | |
| Series | 2.92mm | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
266In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.01 | $137.01 | |
| $135.65 | $678.25 | |
| $121.84 | $1,218.40 | |
| $114.22 | $2,855.50 | |
| $108.78 | $5,439.00 | |
| $107.70 | $10,770.00 | |
| $106.64 | $26,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes