Reference Only
SF3811-60059
New Product
RF Adapters - Between Series VITA 67.3 PLUG IN Contact 0.86 Cbl.
Datasheet
SF3811-60059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPS | |
| Side 1 Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Series | VITA | |
| Body Material | Beryllium Copper | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 67 GHz | |
| Mounting Style | Snap In | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.68 | $3,084.00 | |
| $59.19 | $5,919.00 | |
| $55.89 | $13,972.50 | |
| $51.69 | $25,845.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes