Reference Only

SF3211-60033

RF Connectors / Coaxial Connectors SMPM M PCB Thru-Hole Conn, R/A, FD

Manufacturer:

Mfr Part:
SF3211-60033

TTI Part:
SF3211-60033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency65 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingKit
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency20 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMPM
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

188In Stock

250 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.52$61.52
$60.91$304.55
$57.62$576.20
$57.05$1,426.25
$51.98$2,599.00
$51.37$5,137.00
$50.86$12,715.00
Need more?

My Notes

Sign into see notes.