Reference Only
SF2997-6003
RF Adapters - In Series SMA F to M Adapter Adapter Female
Datasheet
SF2997-6003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Adapter | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Frequency Range | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
403In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.74 | $33.74 | |
| $28.12 | $703.00 | |
| $26.70 | $1,335.00 | |
| $25.11 | $2,511.00 | |
| $24.65 | $6,162.50 | |
| $21.99 | $10,995.00 | |
| $21.11 | $21,110.00 | |
| $20.38 | $50,950.00 |
Need more?
Sign in to add projects and notes