Reference Only
SF2994-6001
RF Adapters - In Series SMA F to M Adapter, R/A
Datasheet
SF2994-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Plug (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Adapter | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Frequency Range | 12.4 GHz | |
| Mating Cycles | 500 Cycles | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.55 | $3,555.00 | |
| $35.19 | $8,797.50 | |
| $33.98 | $16,990.00 | |
| $33.54 | $33,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes