Reference Only

SF2991-6007

RF Adapters - In Series SMA F to F FlangeMnt Adapter, 4 Hole

Manufacturer:

Mfr Part:
SF2991-6007

TTI Part:
SF2991-6007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleFlange
Contact PlatingPassivated
Body MaterialStainless Steel
PackagingEach
Frequency Range18 GHz
Mating Cycles500 Cycles
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

401In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.12$54.12
$52.72$263.60
$48.37$483.70
$45.07$2,253.50
$42.92$4,292.00
$42.49$10,622.50
$40.97$20,485.00
$40.56$40,560.00
Need more?

My Notes

Sign into see notes.