Reference Only
SF2990-6005
RF Adapters - In Series SMA F to F Bulkhead Adapter
Datasheet
SF2990-6005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Bulkhead | |
| Contact Plating | Passivated | |
| Body Material | Stainless Steel | |
| Packaging | Kit | |
| Frequency Range | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
483In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.30 | $16.30 | |
| $16.05 | $80.25 | |
| $15.01 | $750.50 | |
| $14.85 | $1,485.00 | |
| $14.69 | $3,672.50 | |
| $14.54 | $7,270.00 | |
| $14.38 | $14,380.00 | |
| $14.23 | $35,575.00 |
Need more?
Sign in to add projects and notes