Reference Only

SF2990-6002

RF Adapters - In Series SMA F to F Bulkhead Adapter

Manufacturer:

Mfr Part:
SF2990-6002

TTI Part:
SF2990-6002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 GenderJack (Female)
Impedance50 Ohms
Maximum Frequency18 GHz
Body StyleBulkhead
Contact PlatingPassivated
Body MaterialStainless Steel
PackagingKit
Frequency Range18 GHz
Mating Cycles500 Cycles
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMA
Side 1 RF SeriesSMA
Side 2 RF SeriesSMA
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

115In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.75$31.75
$30.24$302.40
$29.64$741.00
$29.06$1,453.00
$28.49$2,849.00
$27.93$6,982.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.