Reference Only

SF2911-60958

RF Connectors / Coaxial Connectors SMA M Solderless PCB Edge Mnt 2 Hole

Manufacturer:

Mfr Part:
SF2911-60958

TTI Part:
SF2911-60958

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingKit
Body FinishPassivated
Body MaterialStainless Steel
Body StyleEdge Mount
Contact MaterialBeryllium Copper
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency26.5 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$104.12$2,603.00
$102.81$5,140.50
$98.17$9,817.00
Need more?
Sign in to add projects and notes