Reference Only
SF2902-6005
RF Connectors / Coaxial Connectors SMA M Conn for .141 Cable
Datasheet
SF2902-6005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | 0.140 in. Flexible Coax | |
| Packaging | Kit | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Threaded | |
| Frequency | 18 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Method | Cable | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.91 | $5.91 | |
| $5.85 | $29.25 | |
| $5.79 | $57.90 | |
| $5.74 | $143.50 | |
| $5.66 | $283.00 | |
| $5.54 | $554.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes