Reference Only
SF2900-6001
RF Connectors / Coaxial Connectors SMA M Conn for RG-58 Cable
Datasheet
SF2900-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | SMA | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Termination Style | Crimp | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-58 | |
| Packaging | Kit | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Coupling Mechanism | Threaded | |
| Frequency | 12.4 GHz | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Type | Cable | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.15 | $16.15 | |
| $15.04 | $75.20 | |
| $14.89 | $148.90 | |
| $14.74 | $368.50 | |
| $14.60 | $730.00 | |
| $14.45 | $1,445.00 |
Need more?
Sign in to add projects and notes