Reference Only

SF1755-6105

RF Connectors / Coaxial Connectors BMA M Flang Mnt Conn 4 Hole Candlestick

Manufacturer:

Mfr Part:
SF1755-6105

TTI Part:
SF1755-6105

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductSingle Port Connectors
RF SeriesBMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
OrientationStraight
Mounting StylePanel Mount
PackagingEach
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency22 GHz
Mating Cycles5000 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesBMA
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.25$2,812.50
$54.86$5,486.00
$54.31$13,577.50
$53.78$26,890.00
Need more?
Sign in to add projects and notes