Reference Only

SF1621-60036

RF Connectors / Coaxial Connectors 2.4mm F PCB Edge Mount Conn 2 Hole

Manufacturer:

Mfr Part:
SF1621-60036

TTI Part:
SF1621-60036

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.4 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency50 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingKit
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency50 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
Series2.4mm
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$131.48$131.48
$125.22$3,130.50
$116.48$5,824.00
$110.77$11,077.00
Need more?

My Notes

Sign into see notes.