Reference Only

SF1593-6000

RF Adapters - In Series 2.92mm M to M Adapt ADP DC-40GHZ

Manufacturer:

Mfr Part:
SF1593-6000

TTI Part:
SF1593-6000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF Series2.92 mm
Side 1 GenderPlug (Male)
Side 2 GenderPlug (Male)
Impedance50 Ohms
Maximum Frequency40 GHz
Body StyleAdapter
Contact PlatingPassivated
PackagingEach
Frequency Range40 GHz
Mating Cycles500 Cycles
OrientationStraight
Product TypeRF Adapters - In Series
Series2.92mm
Side 1 RF Series2.92 mm
Side 2 RF Series2.92 mm
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

19
On Order
19 expected 18-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.29$2,307.25
$88.88$4,444.00
$87.99$8,799.00
$87.11$21,777.50
$86.24$43,120.00
Need more?
Sign in to add projects and notes