Reference Only

SF1521-60115

RF Connectors / Coaxial Connectors 2.92mm FEM 2-Hole, (Stripline)

Manufacturer:

Mfr Part:
SF1521-60115

TTI Part:
SF1521-60115

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.92 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingTray
Body FinishPassivated
Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePCB Mount
Product TypeRF Connectors / Coaxial Connectors
Series2.92mm
SubcategoryRF Interconnects
TradenameLiteTouch

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.34$71.34
$70.01$350.05
$65.62$656.20
$63.15$1,578.75
$62.51$3,125.50
$59.60$5,960.00
$57.42$14,355.00
Need more?

My Notes

Sign into see notes.