Reference Only

SF1521-60061

RF Connectors / Coaxial Connectors 2.92mm F PCBComp/Mnt Connector 2 Hole

Manufacturer:

Mfr Part:
SF1521-60061

TTI Part:
SF1521-60061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF Series2.92 mm
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingTray
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismThreaded
Frequency40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting MethodPCB Mount
Product TypeRF Connectors / Coaxial Connectors
Series2.92mm
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.08$35.08
$29.23$292.30
$25.81$1,290.50
$25.03$2,503.00
$24.78$6,195.00
$24.53$12,265.00
$24.29$24,290.00
$24.05$48,100.00
Need more?
Sign in to add projects and notes