Reference Only

SF1512-60027

RF Connectors / Coaxial Connectors 2.92mm M Con R/A for .085 Cable

Manufacturer:

Mfr Part:
SF1512-60027

TTI Part:
SF1512-60027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF Series2.92 mm
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Coax
PackagingKit
Body MaterialStainless Steel
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency0 Hz to 40 GHz
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypeCable
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.57$3,839.25
$146.70$7,335.00
$143.17$14,317.00
Need more?
Sign in to add projects and notes