Reference Only

SF1211-66114

New Product
RF Connectors / Coaxial Connectors SMP M Thread-In Conn (.018") SB

Manufacturer:

Mfr Part:
SF1211-66114

TTI Part:
SF1211-66114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductSingle Port Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePanel Mount, Threaded
PackagingEach
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

250
On Order
250 expected on  from 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.00$25.00
$24.75$6,187.50
$24.50$12,250.00
$24.26$24,260.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes