Reference Only

SF1211-6063

RF Connectors / Coaxial Connectors SMP M Bulkhead Conn for .085 Cable CM

Manufacturer:

Mfr Part:
SF1211-6063

TTI Part:
SF1211-6063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StylePanel Mount
Cable Type0.085 in. Flexible Coax
PackagingTray
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency26.5 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.13$67.13
$59.21$592.10
$57.12$1,428.00
$52.88$2,644.00
$49.93$4,993.00
$48.51$12,127.50
$48.02$24,010.00
$47.53$47,530.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes