Reference Only

SF1211-6023

RF Connectors / Coaxial Connectors SMP M FlangMountConn 2Hole for .085Cbl SB

Manufacturer:

Mfr Part:
SF1211-6023

TTI Part:
SF1211-6023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductCable Connectors
RF SeriesSMP
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
OrientationStraight
Mounting StyleCable Mount / Free Hanging
Cable Type0.085 in. Flexible Coax
PackagingKit
Body MaterialStainless Steel
Contact PlatingPassivated
Coupling MechanismPush On
Frequency40 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Mounting TypePanel Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.38$2,919.00
$54.92$5,492.00
$54.38$13,595.00
$53.59$26,795.00
Need more?

My Notes

Sign into see notes.