Reference Only
SF1187-6624
RF Adapters - Between Series ZMA Female (120o) to SMA F Adapter
Datasheet
SF1187-6624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | ZMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Series | ZMA | |
| Adapter Style | Straight | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Packaging | Kit | |
| Connector Type | ZMA SMA | |
| Frequency Range | 12.4 GHz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
986In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.45 | $75.45 | |
| $74.55 | $745.50 | |
| $73.25 | $1,831.25 | |
| $72.13 | $3,606.50 | |
| $71.89 | $7,189.00 |
Need more?
Sign in to add projects and notes