Reference Only
SF1158-6001
RF Adapters - Between Series BMA M to SMA F Adapter
Datasheet
SF1158-6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | BMA | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Series | SMA | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Packaging | Kit | |
| Connector Type | SMA BMA | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 18 GHz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
40In Stock
25 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.83 | $120.83 | |
| $119.62 | $598.10 | |
| $113.34 | $1,133.40 | |
| $112.21 | $2,805.25 | |
| $111.08 | $5,554.00 | |
| $109.97 | $10,997.00 | |
| $108.88 | $27,220.00 |
Need more?
My Notes
Sign into see notes.