Reference Only
SF1157-6009
RF Adapters - Between Series BMA F to SMA F Adapter, 2 Hole
Datasheet
SF1157-6009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | BMA | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 18 GHz | |
| Impedance | 50 Ohms | |
| Series | SMA | |
| Body Material | Stainless Steel | |
| Contact Plating | Passivated | |
| Packaging | Tray | |
| Connector Type | SMA BMA | |
| Frequency Range | 22 GHz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.91 | $109.91 | |
| $103.87 | $519.35 | |
| $99.86 | $998.60 | |
| $98.86 | $2,471.50 | |
| $97.88 | $4,894.00 | |
| $96.90 | $9,690.00 | |
| $95.93 | $23,982.50 | |
| $94.97 | $47,485.00 |
Need more?
Sign in to add projects and notes