Reference Only

SF1145-6010

RF Adapters - Between Series SMP Plug-PTNC Jack Bulkhead Adapter

Manufacturer:

Mfr Part:
SF1145-6010

TTI Part:
SF1145-6010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesPTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
PackagingEach
Connector TypeSMP PTNC
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNITAR
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.