Reference Only
SF1138-6020
RF Adapters - Between Series VITA 67.3 PLUG IN SMPS FD to SB
Datasheet
SF1138-6020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPS | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMPS | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 100 GHz | |
| Impedance | 50 Ohms | |
| Series | VITA | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 40 GHz | |
| Mounting Style | Cable | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Qualification | SOSA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.50 | $84.50 | |
| $73.77 | $737.70 | |
| $70.18 | $1,754.50 | |
| $64.51 | $3,225.50 | |
| $61.05 | $6,105.00 | |
| $59.17 | $14,792.50 | |
| $57.92 | $28,960.00 | |
| $57.34 | $57,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.