Reference Only
SF1133-6021
RF Adapters - In Series 2.92mm Female to 1.85mm Female Adapt
Datasheet
SF1133-6021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 2.92 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Body Style | Adapter | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 40 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 RF Series | 1.85 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $274.00 | $274.00 | |
| $267.45 | $1,337.25 | |
| $240.19 | $2,401.90 | |
| $237.80 | $4,756.00 | |
| $235.44 | $7,063.20 | |
| $233.10 | $11,655.00 | |
| $230.78 | $23,078.00 | |
| $228.48 | $45,696.00 |
Need more?
Sign in to add projects and notes