Reference Only

SF1132-6078

RF Adapters - Between Series 2.92mm Female to SMPM Male QB Adapter

Manufacturer:

Mfr Part:
SF1132-6078

TTI Part:
SF1132-6078

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.92 mm
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMPM
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Series2.92mm
TradenameQuarterback
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Connector Type2.92 mm SMPM
Contact MaterialBeryllium Copper
Frequency Range40 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.20$4,730.00
$181.23$9,061.50
$179.44$17,944.00
$177.66$44,415.00
Need more?

My Notes

Sign into see notes.