Reference Only
SF1132-6067
Not Recommended for New Designs
RF Adapters - Between Series SMPM M - M VITA 67.3 Adapter, FD to SB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMPM | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 67 GHz | |
| Impedance | 50 Ohms | |
| Series | VITA | |
| Packaging | Each | |
| Connector Type | VITA SMPM | |
| Frequency Range | 67 GHz | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
20In Stock
359 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.66 | $69.66 | |
| $68.96 | $689.60 | |
| $64.12 | $1,603.00 | |
| $63.48 | $3,174.00 | |
| $62.27 | $6,227.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes