Reference Only
SF1132-6037
RF Adapters - Between Series SMPM Motherboard VITA 67.1 Connector
Datasheet
SF1132-6037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMPM | |
| Side 1 Gender | Plug (Male) | |
| Side 2 RF Series | SMPM | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 67 GHz | |
| Impedance | 50 Ohms | |
| Series | VITA | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Connector Type | VITA SMPM | |
| Frequency Range | 18 GHz | |
| Mounting Style | Snap In | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Models
211In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $392.60 | $392.60 | |
| $388.70 | $1,166.10 | |
| $384.84 | $1,924.20 | |
| $381.02 | $3,810.20 | |
| $291.20 | $7,280.00 | |
| $202.58 | $10,129.00 | |
| $164.71 | $16,471.00 | |
| $163.07 | $40,767.50 |
Need more?
Sign in to add projects and notes