Reference Only

SF1132-6001

RF Adapters - Between Series SMA F to PN F Adapter, 4 Hole

Manufacturer:

Mfr Part:
SF1132-6001

TTI Part:
SF1132-6001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 RF SeriesPN
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleFlange
SeriesSMA
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingEach
Connector TypeSMA PN
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.59$67.59
$66.92$334.60
$66.26$662.60
$60.03$3,001.50
$57.52$5,752.00
$56.95$14,237.50
$56.39$28,195.00
$55.83$55,830.00
Need more?
Sign in to add projects and notes