Reference Only
SF1129-6154
RF Adapters - Between Series SMA Male to SMP Female Adapter
Datasheet
SF1129-6154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | SMP | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Maximum Frequency | 40 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Standard | |
| Series | SMP | |
| Packaging | Each | |
| Connector Type | SMP SMA | |
| Frequency Range | 40 GHz | |
| Mounting Style | Free Hanging | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.63 | $73.63 | |
| $64.99 | $649.90 | |
| $62.26 | $1,556.50 | |
| $57.62 | $2,881.00 | |
| $53.99 | $5,399.00 | |
| $52.24 | $13,060.00 | |
| $51.40 | $25,700.00 | |
| $50.89 | $50,890.00 |
Need more?
Sign in to add projects and notes