Reference Only

SF1116-6070

RF Adapters - In Series 2.4mm Female SMPM Female Adapter

Manufacturer:

Mfr Part:
SF1116-6070

TTI Part:
SF1116-6070

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF Series2.4 mm
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency50 GHz
Body StyleAdapter
Contact PlatingPassivated
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range50 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF Series2.4 mm
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$266.37$2,663.70
$263.73$6,593.25
$254.88$12,744.00
$252.35$25,235.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.