Reference Only
SF1116-6053
RF Adapters - Between Series 2.4mm F to F Adapter
Datasheet
SF1116-6053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 2.4 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | 2.4 mm | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 50 GHz | |
| Impedance | 50 Ohms | |
| Series | 2.4mm | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Frequency Range | 50 GHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.64 | $278.64 | |
| $275.88 | $827.64 | |
| $273.15 | $1,365.75 | |
| $246.58 | $2,465.80 | |
| $231.16 | $5,779.00 | |
| $228.87 | $11,443.50 | |
| $226.61 | $22,661.00 | |
| $224.36 | $44,872.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes