Reference Only
SF1115-6072
RF Adapters - In Series 2.92mm Fe to Fe Bkhd Hermetic Adapter
Datasheet
SF1115-6072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 2.92 mm | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 32 GHz | |
| Body Style | Bulkhead | |
| Contact Plating | Passivated | |
| Packaging | Kit | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 32 GHz | |
| Mating Cycles | 500 Cycles | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 RF Series | 2.92 mm | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Test/Quality Data
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.73 | $278.73 | |
| $272.31 | $1,361.55 | |
| $258.28 | $2,582.80 | |
| $251.10 | $6,277.50 | |
| $248.61 | $12,430.50 | |
| $246.15 | $24,615.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes