Reference Only

SF1115-6005

RF Adapters - Between Series 2.92mm F to SMA F Adapter DC-26.5GHZ

Manufacturer:

Mfr Part:
SF1115-6005

TTI Part:
SF1115-6005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.92 mm
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Series2.92mm
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingEach
Connector Type2.92 mm SMA
Frequency Range26.5 GHz
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.08$107.08
$105.94$529.70
$99.31$993.10
$93.10$2,327.50
$88.65$4,432.50
$84.43$8,443.00
$83.59$20,897.50
$82.77$41,385.00
Need more?
Sign in to add projects and notes