Reference Only

SF1114-6006

RF Adapters - Between Series BMMA F to SMA M Adapter

Manufacturer:

Mfr Part:
SF1114-6006

TTI Part:
SF1114-6006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBMMA
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesBMMA
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingEach
Connector TypeBMMA SMA
Frequency Range18 GHz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.10$3,177.50
$122.95$6,147.50
$121.73$12,173.00
Need more?
Sign in to add projects and notes