Reference Only

SF1114-6005

RF Adapters - Between Series BMMA F to SMA F Flange Mount Adapter

Manufacturer:

Mfr Part:
SF1114-6005

TTI Part:
SF1114-6005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBMMA
Side 1 GenderJack (Female)
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesBMMA
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingEach
Connector TypeBMMA SMA
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.45$301.45
$297.49$1,487.45
$272.82$2,728.20
$250.33$6,258.25
$245.63$12,281.50
$240.18$24,018.00
$237.81$47,562.00
Need more?
Sign in to add projects and notes