Reference Only

SF1112-6144

RF Adapters - Between Series 2.92mm Female to SMP Male QB Adapter

Manufacturer:

Mfr Part:
SF1112-6144

TTI Part:
SF1112-6144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series2.92 mm
Side 1 GenderJack (Female)
Side 2 RF SeriesSMP
Side 2 GenderPlug (Male)
Maximum Frequency40 GHz
Impedance50 Ohms
SeriesSMP
Adapter StyleStraight
TradenameQuarterback
PackagingEach
Connector TypeAdapter
Frequency Range40 GHz
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.39$3,734.75
$142.27$7,113.50
$140.86$14,086.00
$139.47$34,867.50
Need more?
Sign in to add projects and notes