Reference Only

SF1112-6034

RF Adapters - Between Series SMP M to SMA F PanelMnt Adapter, LD

Manufacturer:

Mfr Part:
SF1112-6034

TTI Part:
SF1112-6034

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMP
Side 1 GenderPlug (Male)
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Maximum Frequency40 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMP
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingTray
Connector TypeSMP SMA
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.10$5,905.00
$116.93$11,693.00
$115.77$28,942.50
$114.63$57,315.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.