Reference Only

SF1104-6007

RF Adapters - Between Series SMA F to PN F Blkhd Hermetic Adapter

Manufacturer:

Mfr Part:
SF1104-6007

TTI Part:
SF1104-6007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 2 RF SeriesPN
Side 2 GenderJack (Female)
Maximum Frequency18 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
SeriesSMA
Adapter StyleStraight
Body MaterialStainless Steel
Contact PlatingPassivated
PackagingKit
Connector TypeSMA PN
Frequency Range18 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.67$153.67
$149.46$747.30
$145.99$1,459.90
$144.54$3,613.50
$143.11$7,155.50
$141.69$14,169.00
$140.29$35,072.50
Need more?

My Notes

Sign into see notes.