Reference Only
M55339/53-30001
RF MIL Spec Connectors SMA Male to Male Adapter, R/A
Datasheet
M55339/53-30001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Right Angle | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Body Style | Adapter | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF MIL Spec Connectors | |
| Series | SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Side 2 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.93 | $84.93 | |
| $84.09 | $420.45 | |
| $75.96 | $759.60 | |
| $69.28 | $3,464.00 | |
| $67.91 | $6,791.00 | |
| $66.50 | $16,625.00 | |
| $65.18 | $32,590.00 | |
| $64.54 | $64,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.