Reference Only
M55339/44-30001
RF MIL Spec Connectors SMA F to BNC M Adapter
Datasheet
M55339/44-30001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Contact Plating | Passivated | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF MIL Spec Connectors | |
| Series | SMA | |
| Side 1 Body Style | Adapter Body | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 1 RF Series | SMA | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Side 2 RF Series | BNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.89 | $59.89 | |
| $59.30 | $296.50 | |
| $58.71 | $587.10 | |
| $58.13 | $1,453.25 | |
| $57.56 | $2,878.00 | |
| $53.24 | $5,324.00 | |
| $50.19 | $12,547.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.