Reference Only
M55339/40-30101
RF Adapters - In Series M55339/40-30101
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Packaging | Each | |
| Mounting Style | Flange, 4-Hole | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $383.70 | $9,592.50 | |
| $278.90 | $13,945.00 | |
| $193.98 | $19,398.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes