Reference Only
M55339/33-00001
RF MIL Spec Connectors TNC F to F Adapter ST ADP
Datasheet
M55339/33-00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | TNC | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Orientation | Straight | |
| Packaging | Each | |
| Body Material | Brass | |
| Body Style | Adapter | |
| Frequency Range | 18 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF MIL Spec Connectors | |
| Series | TNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | TNC | |
| Side 2 Gender | Jack (Female) | |
| Side 2 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.31 | $54.31 | |
| $49.80 | $498.00 | |
| $48.03 | $1,200.75 | |
| $45.66 | $2,283.00 | |
| $42.59 | $4,259.00 | |
| $42.11 | $10,527.50 | |
| $39.87 | $19,935.00 | |
| $39.47 | $39,470.00 |
Need more?
Sign in to add projects and notes