Reference Only
M55339/32-00001
RF MIL Spec Connectors TNC M, Lockwire Hole to F Herm Adapt R/A
Datasheet
M55339/32-00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | TNC | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Style | Adapter | |
| Body Material | Brass | |
| Packaging | Each | |
| Frequency Range | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Right Angle | |
| Product Type | RF MIL Spec Connectors | |
| Series | TNC | |
| Side 1 RF Series | TNC | |
| Side 2 RF Series | TNC | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.14 | $81.14 | |
| $79.02 | $395.10 | |
| $71.93 | $719.30 | |
| $67.29 | $1,682.25 | |
| $66.01 | $3,300.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes