Reference Only
M55339/30-30003
RF MIL Spec Connectors SMA F to F Adapter (Jack/Jack/Jack)
Datasheet
M55339/30-30003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | SMA | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Orientation | Straight | |
| Packaging | Each | |
| Body Material | Stainless Steel | |
| Frequency Range | 12.4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF MIL Spec Connectors | |
| Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Side 2 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
148In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.58 | $110.58 | |
| $108.50 | $542.50 | |
| $97.96 | $979.60 | |
| $96.99 | $2,424.75 | |
| $95.03 | $4,751.50 | |
| $90.40 | $9,040.00 | |
| $87.91 | $21,977.50 | |
| $86.26 | $43,130.00 |
Need more?
Sign in to add projects and notes