Reference Only

M55339/29-30001

RF MIL Spec Connectors SMA M to M Adapter Lockwire Holes

Manufacturer:

Mfr Part:
M55339/29-30001

TTI Part:
M55339/29-30001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF MIL Spec Connectors
RF SeriesSMA
Impedance50 Ohms
Maximum Frequency18 GHz
OrientationStraight
Contact PlatingPassivated
PackagingEach
Body MaterialStainless Steel
Body StyleAdapter
Frequency Range18 GHz
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF MIL Spec Connectors
SeriesSMA
Side 1 GenderPlug (Male)
Side 1 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 RF SeriesSMA
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberAnnex III 6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

182In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.98$37.98
$36.29$362.90
$32.61$1,630.50
$31.39$3,139.00
$30.49$7,622.50
$27.83$13,915.00
$27.55$27,550.00
Need more?

My Notes

Sign into see notes.