Reference Only
M55339/28-30002
RF MIL Spec Connectors SMA F to F FlangeMnt Adapter, 4 Hole
Datasheet
M55339/28-30002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Flange | |
| Contact Plating | Passivated | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Frequency Range | 12.4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF MIL Spec Connectors | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
205In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.09 | $23.09 | |
| $22.86 | $571.50 | |
| $22.64 | $1,132.00 | |
| $22.41 | $2,241.00 | |
| $22.19 | $5,547.50 | |
| $21.29 | $10,645.00 | |
| $21.08 | $21,080.00 | |
| $20.87 | $41,740.00 |
Need more?
Sign in to add projects and notes