Reference Only
M55339/28-30001
RF MIL Spec Connectors SMA F to F Bulkhead Hermetic Adapter
Datasheet
M55339/28-30001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Bulkhead | |
| Contact Plating | Passivated | |
| Body Material | Stainless Steel | |
| Packaging | Kit | |
| Frequency Range | 11 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF MIL Spec Connectors | |
| Series | SMA | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,936In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.22 | $62.22 | |
| $60.79 | $303.95 | |
| $56.14 | $561.40 | |
| $53.54 | $1,338.50 | |
| $50.29 | $2,514.50 | |
| $49.57 | $4,957.00 |
Need more?
Sign in to add projects and notes