Reference Only

M3933/30-26S

Attenuators - Interconnects 2.92mm F to M Atten 32 GHz (Screened)

Manufacturer:

Mfr Part:
M3933/30-26S

TTI Part:
M3933/30-26S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAttenuators - Interconnects
Connector Type2.92 mm
Frequency Range0 Hz to 40 GHz
Maximum Attenuation13 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
Series2.92mm
PackagingEach
Maximum Frequency40 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$337.55$8,438.75
$327.97$16,398.50
$324.72$32,472.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.